Part Details for MSP105F by TE Connectivity
Overview of MSP105F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP105F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$14.0400 | Buy Now |
DISTI #
2182240
|
Jameco Electronics | Switch Push Button SPDT Momentary (ON)-OFF-(ON) Panel Mount Eyelet Terminal 5A@115VAC Min Qty: 1 Container: Each | 341 |
|
$3.9500 / $4.9500 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPDT,SOLDER TERMINAL | 3 |
|
$5.5650 / $11.1300 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPDT,SOLDER TERMINAL | 4 |
|
$21.6730 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPDT,SOLDER TERMINAL | 1 |
|
$15.2100 | Buy Now |
Part Details for MSP105F
MSP105F CAD Models
MSP105F Part Data Attributes:
|
MSP105F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSP105F
TE Connectivity
PUSHBUTTON SWITCH,STRAIGHT,SPDT,SOLDER TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Angle | ||
Actuator Length | 0.49 inch | |
Actuator Material | BRASS | |
Actuator Travel | 3.302 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Color | BLACK | |
Body Height | 40.132 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
Manufacturer Series | MSP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -15 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.15 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER LUG | |
Washability | SOLVENT |