Part Details for MSMBJ5.0CA by Microchip Technology Inc
Overview of MSMBJ5.0CA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4632
|
Newark | Tvs 5V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ5.0CA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
1086-8119-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMBJ Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
MSMBJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ5.0CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
MSMBJ5.0CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ5.0CA/TR) RoHS: Not Compliant Min Qty: 935 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MSMBJ5.0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5V 5% 600W bi RoHS: Not Compliant | 402 |
|
$1.6100 / $1.7300 | Buy Now |
DISTI #
MSMBJ5.0CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
579 Alternates Available |
|
$1.4500 / $1.7300 | Buy Now |
|
Onlinecomponents.com | 579 Factory Stock |
|
$1.7000 / $2.4800 | Buy Now | |
DISTI #
MSMBJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ5.0CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
MSMBJ5.0CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ5.0CA/TR) RoHS: Not Compliant Min Qty: 935 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | TVS DIODE 5VWM 9.2VC DO214AA | 155 |
|
RFQ |
Part Details for MSMBJ5.0CA
MSMBJ5.0CA CAD Models
MSMBJ5.0CA Part Data Attributes
|
MSMBJ5.0CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ5.0CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ5.0CA
This table gives cross-reference parts and alternative options found for MSMBJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJ5.0CA | Trans Voltage Suppressor Diode, | MDE Semiconductor Inc | MSMBJ5.0CA vs MSMBJ5.0CA |