Datasheets
MSMBJ5.0AE3/TR by:

Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Part Details for MSMBJ5.0AE3/TR by Microchip Technology Inc

Overview of MSMBJ5.0AE3/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for MSMBJ5.0AE3/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ4631
Newark Tvs 5V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ5.0AE3/TR Min Qty: 575 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0900
$1.0900 Buy Now
DISTI # MSMBJ5.0AE3/TRMS-ND
DigiKey TVS DIODE 5VWM 9.2VC SMBJ Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1300
$1.1300 Buy Now
DISTI # MSMBJ5.0AE3/TR
Avnet Americas Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ5.0AE3/TR) RoHS: Compliant Min Qty: 575 Package Multiple: 1 Container: Reel 0
  • 1 $1.2300
  • 100 $1.1300
  • 500 $1.0900
$1.0900 / $1.2300 Buy Now
DISTI # 494-MSMBJ5.0AE3/TR
Mouser Electronics ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant 0
  • 575 $1.1300
$1.1300 Order Now
DISTI # MSMBJ5.0AE3/TR
Microchip Technology Inc Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 25

Alternates Available
  • 1 $1.2300
  • 100 $1.1300
  • 500 $1.0900
  • 1,000 $1.0200
$1.0200 / $1.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 0
  • 500 $1.1300
$1.1300 Buy Now
Onlinecomponents.com   25 Factory Stock
  • 1 $1.9100
  • 144 $1.7400
  • 288 $1.3000
  • 432 $1.2200
  • 575 $1.1900
$1.1900 / $1.9100 Buy Now
DISTI # MSMBJ5.0AE3/TR
Avnet Americas Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ5.0AE3/TR) RoHS: Compliant Min Qty: 575 Package Multiple: 1 Container: Reel 0
  • 1 $1.2300
  • 100 $1.1300
  • 500 $1.0900
$1.0900 / $1.2300 Buy Now
Ameya Holding Limited   9
RFQ
NAC TVS RoHS: Compliant Min Qty: 287 Package Multiple: 1 0
  • 1 $1.3400
  • 100 $1.2100
  • 500 $1.1200
  • 1,000 $1.0900
$1.0900 / $1.3400 Buy Now
DISTI # MSMBJ5.0AE3/TR
EBV Elektronik Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Bulk (Alt: MSMBJ5.0AE3/TR) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 6 Days EBV - 0
Buy Now
Master Electronics   25 Factory Stock
  • 1 $1.9100
  • 144 $1.7400
  • 288 $1.3000
  • 432 $1.2200
  • 575 $1.1900
$1.1900 / $1.9100 Buy Now

Part Details for MSMBJ5.0AE3/TR

MSMBJ5.0AE3/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMBJ5.0AE3/TR Part Data Attributes:

MSMBJ5.0AE3/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MSMBJ5.0AE3/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Reach Compliance Code not_compliant
Samacsys Manufacturer Microchip
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 7 V
Breakdown Voltage-Min 6.4 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for MSMBJ5.0AE3/TR

This table gives cross-reference parts and alternative options found for MSMBJ5.0AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ5.0AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A-E3/52 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MSMBJ5.0AE3/TR vs SMBJ5.0A-E3/52
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, JGD Semiconductors Co Ltd MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Jiangsu JieJie Microelectronics Co Ltd MSMBJ5.0AE3/TR vs SMBJ5.0A
MXLSMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MSMBJ5.0AE3/TR vs MXLSMBJ5.0A
SMBJ5.0A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors MSMBJ5.0AE3/TR vs SMBJ5.0A-E3/52
Part Number Description Manufacturer Compare
SMBJ5.0A-TR 600 W, 5 V TVS in SMB STMicroelectronics MSMBJ5.0AE3/TR vs SMBJ5.0A-TR
SMBJ5.0AE3/TR13 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MSMBJ5.0AE3/TR vs SMBJ5.0AE3/TR13
SMBJ5.0AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ5.0AE3/TR vs SMBJ5.0AHM3_A/I
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SPC Multicomp MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp MSMBJ5.0AE3/TR vs SMBJ5.0A
SMBJ5.0AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ5.0AE3/TR vs SMBJ5.0AHE3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMBJ5.0AE3/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMBJ5.0AE3/TR by Microchip Technology Inc

  • Please alert me when MSMBJ5.0AE3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSMBJ5.0AE3/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMBJ5.0AE3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSMBJ5.0AE3/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMBJ5.0AE3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMBJ5.0AE3/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: