Part Details for MSMA1206R0140FCM by Eaton Bussmann
Overview of MSMA1206R0140FCM by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMA1206R0140FCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MSMA1206R0140FCMTR-ND
|
DigiKey | RES 0.014 OHM 1% 1W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0859 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0750 / $0.1070 | Buy Now | |
DISTI #
000000000006421038
|
Sager | Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 14 mohm, 50 TCR MnCu Metal AEC-Q | 0 |
|
Buy Now | |
DISTI #
4070359
|
Farnell | RES, R014, 1%, 1W, METAL STRIP, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0902 | Buy Now |