Part Details for MSCDC600A170AG by Microchip Technology Inc
Results Overview of MSCDC600A170AG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSCDC600A170AG Information
MSCDC600A170AG by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSCDC600A170AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6498
|
Newark | Pm-Diode-Sic-Sbd-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip MSCDC600A170AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$828.5200 / $1,318.1100 | Buy Now |
DISTI #
150-MSCDC600A170AG-ND
|
DigiKey | DIODE MODULE SIC 1700V 600A SP6C Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1,318.1200 | Buy Now |
DISTI #
MSCDC600A170AG
|
Avnet Americas | Diode Phase Leg Power Module 1700V 600A Screw Mount - Rail/Tube (Alt: MSCDC600A170AG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$881.2449 / $941.5000 | Buy Now |
DISTI #
494-MSCDC600A170AG
|
Mouser Electronics | Diode Modules PM-DIODE-SIC-SBD-SP6C RoHS: Compliant | 0 |
|
$1,318.1100 | Order Now |
DISTI #
MSCDC600A170AG
|
Microchip Technology Inc | CC6287, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$662.8100 / $1,318.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,017.8400 / $1,068.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$915.9200 / $953.4200 | Buy Now |
DISTI #
MSCDC600A170AG
|
TME | Module: diode, double series, 1.7kV, 600A, SP6C, screw, screw, SiC Min Qty: 1 | 0 |
|
$1,547.8300 / $1,950.2700 | RFQ |
|
NAC | CC6287 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$941.5000 / $1,004.2700 | Buy Now |
DISTI #
MSCDC600A170AG
|
Richardson RFPD | SILICON CARBIDE DIODE MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$991.3100 / $1,017.5700 | Buy Now |
Part Details for MSCDC600A170AG
MSCDC600A170AG CAD Models
MSCDC600A170AG Part Data Attributes
|
MSCDC600A170AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCDC600A170AG
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 600A, 1700V V(RRM), Silicon Carbide
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 2400 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |