-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, Absolute, 0Psi Min, 435Psi Max, 1.5%, Square, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0735
|
Newark | Gel Filled Pressure Sensor, 30Bar, 3V, Operating Pressure Max:30Bar, Sensor Output Type:Digital, Pressure Measurement Type:Sealed Gauge, Voltage Rating:3V, Port Style:-, Supply Current:0.01Μa, Product Range:- Rohs Compliant: Yes |Te Connectivity Sensors MS583730BA01-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2253 |
|
$8.7900 / $12.3000 | Buy Now |
DISTI #
03AC1593
|
Newark | Ms5837-30Ba01 30Ba T&r Pressure Sen |Te Connectivity Sensors MS583730BA01-50 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0300 / $6.3900 | Buy Now |
DISTI #
223-1704-1-ND
|
DigiKey | SENSOR 435.1PSIA 24BIT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4936 In Stock |
|
$6.8643 / $12.3900 | Buy Now |
DISTI #
MS583730BA01-50
|
Avnet Americas | Pressure Sensor 0V to 3.6V 0bar to 30bar Absolute 4-Pin CSMD T/R - Tape and Reel (Alt: MS583730BA01-50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.3364 / $7.1540 | Buy Now |
DISTI #
06AC0735
|
Avnet Americas | Pressure Sensor 0V to 3.6V 0bar to 30bar Absolute 4-Pin CSMD T/R - Product that comes on tape, but is not reeled (Alt: 06AC0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 2253 Partner Stock |
|
$9.4200 / $12.5100 | Buy Now |
DISTI #
824-MS583730BA01-50
|
Mouser Electronics | Board Mount Pressure Sensors MICRO ALTIM. T&R RoHS: Compliant | 0 |
|
$6.7900 / $12.3800 | Order Now |
|
Future Electronics | SENSOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$6.6100 | Buy Now |
|
Future Electronics | SENSOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$6.6100 | Buy Now |
|
Future Electronics | SENSOR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$6.6600 | Buy Now |
DISTI #
TSSMS583730BA01-50
|
Heilind Electronics | WTRPRF DIGITAL PRESSR SENSR 30 BA,T&R | Americas - 3750 in Stock |
|
$7.3584 / $7.4579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS583730BA01-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS583730BA01-50
TE Connectivity
Piezoresistive Sensor, Absolute, 0Psi Min, 435Psi Max, 1.5%, Square, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 3.3 mm | |
Body Height | 2.75 mm | |
Body Length or Diameter | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 435 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |