-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINIATURE ALTIMETER MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1613
|
Newark | Pressure Sensor, 14Bar, Digital, 3.6V, Operating Pressure Max:14Bar, Sensor Output Type:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.6V, Port Style:-, Supply Current:12.5Μa, Product Range:- Rohs Compliant: Yes |Te Connectivity MS580314BA01-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$24.2900 / $34.3500 | Buy Now |
DISTI #
03AC1591
|
Newark | Pressure Sensor, 14Bar, Digital, 3.6V, Operating Pressure Max:14Bar, Sensor Output:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.6V, Port Style:-, Supply Current:12.5Μa, Product Range:- Rohs Compliant: Yes |Te Connectivity Sensors MS580314BA01-00 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1800 | Buy Now |
DISTI #
223-1626-5-ND
|
DigiKey | SENSOR 203.05PSIA 24BIT Min Qty: 1 Lead time: 11 Weeks Container: Tube |
11929 In Stock |
|
$20.9300 | Buy Now |
DISTI #
MS580314BA01-00
|
Avnet Americas | Pressure Sensor 0bar to 14bar Absolute 8-Pin SMD Tube - Rail/Tube (Alt: MS580314BA01-00) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$18.3844 / $22.1236 | Buy Now |
DISTI #
03AC1591
|
Avnet Americas | Pressure Sensor 0bar to 14bar Absolute 8-Pin SMD Tube - Bulk (Alt: 03AC1591) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-MS580314BA01-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL RoHS: Compliant | 238 |
|
$20.9300 | Buy Now |
DISTI #
71023743
|
RS | Sensor, MS5803-14BA 14BAR WHITE GEL, Pressure, MS580314BA01-00 | TE Connectivity MS580314BA01-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 160 |
|
$21.1900 | Buy Now |
|
Future Electronics | MS5803-14BA01 DIGIT PRESSURE SENSOR TUBE RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Tube | 0Tube |
|
$20.5200 / $20.7300 | Buy Now |
|
Future Electronics | MS5803-14BA01 DIGIT PRESSURE SENSOR TUBE RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Tube | 0Tube |
|
$20.5200 / $20.7300 | Buy Now |
|
Future Electronics | MS5803-14BA01 DIGIT PRESSURE SENSOR TUBE RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Tray | 0Tray |
|
$20.5200 / $20.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS580314BA01-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS580314BA01-00
TE Connectivity
MINIATURE ALTIMETER MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.2 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 203.053 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |