Part Details for MS561101BA03-00 by TE Connectivity
Overview of MS561101BA03-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for MS561101BA03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1585
|
Newark | Sensor, Barometric, 10Mbar-17.4Psi, Qfn8, Pressure Type:Barometric, Sensitivity, V/P:-, Operating Pressure Min:0.145Psi, Operating Pressure Max:17.4Psi, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, Msl:- Rohs Compliant: Yes |Te Connectivity Sensors MS561101BA03-00 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MS561101BA03-00
|
Avnet Americas | Pressure Sensor 1.44V to 3.6V 0.01bar to 1.2bar Absolute 8-Pin QFN Waffle Pack - Waffle Pack (Alt: MS561101BA03-00) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
71023736
|
RS | Sensor, MS5611-BT 1BAR VARIO 3X5X1MM, Pressure, MS561101BA03-00 | TE Connectivity MS561101BA03-00 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6600 / $8.5600 | RFQ |
DISTI #
MS561101BA03-00
|
TTI | Board Mount Pressure Sensors BAROMETRIC SENSOR ABS+-1.5MBAR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MS561101BA03-00
|
Avnet Americas | Pressure Sensor 1.44V to 3.6V 0.01bar to 1.2bar Absolute 8-Pin QFN Waffle Pack - Waffle Pack (Alt: MS561101BA03-00) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
000000000005396562
|
Sager | Board Mount Pressure Sensors BAROMETRIC SENSOR ABS 1.5MBAR | 0 |
|
Buy Now |
Part Details for MS561101BA03-00
MS561101BA03-00 CAD Models
MS561101BA03-00 Part Data Attributes:
|
MS561101BA03-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS561101BA03-00
TE Connectivity
(MS561101BA03-00) MS5611 BAROMETRIC SENSOR CM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.0125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0-3V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 17.404 Psi | |
Pressure Range-Min | 0.145 Psi | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MS561101BA03-00
This table gives cross-reference parts and alternative options found for MS561101BA03-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS561101BA03-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS561101BA03-50 | Piezoresistive Sensor, 0.145Psi Min, 17.404Psi Max, 1.5%, Rectangular, Surface Mount | TE Connectivity | MS561101BA03-00 vs MS561101BA03-50 |
MS561101BA03-00 | 0.145Psi Min, 17.404Psi Max, 0-3V, Rectangular, Surface Mount | TE Connectivity | MS561101BA03-00 vs MS561101BA03-00 |
MS5611-01BA03 | Peizoresistive Sensor | TE Connectivity | MS561101BA03-00 vs MS5611-01BA03 |