Part Details for MS3416-18GC by Glenair Inc
Overview of MS3416-18GC by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for MS3416-18GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7247
|
Newark | Connector |Glenair MS3416-18GC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5100 / $120.6700 | Buy Now |
DISTI #
3937-MS3416-18GC-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$183.4100 | Buy Now |
DISTI #
MS3416-18GC
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 18 - Bulk (Alt: MS3416-18GC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7078 / $134.0700 | Buy Now |
DISTI #
631-MS3416-18GC
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MS3416 "E" NUT NONSELF LOCKING | 16 |
|
$26.1300 / $119.1800 | Buy Now |
DISTI #
71168929
|
Verical | 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$27.7125 | Buy Now |
DISTI #
77965831
|
Verical | 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.4231 / $114.5897 | Buy Now |
DISTI #
MS3416-18GC
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 18 - Bulk (Alt: MS3416-18GC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7078 / $134.0700 | Buy Now |
DISTI #
GLEMS3416-18GC
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$66.6372 / $113.5652 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells MS3416 "E" NUT NONSELF LOCKING Min Qty: 1 | 1 |
|
$82.5800 / $137.5100 | Buy Now |
DISTI #
MS3416-18GC
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$21.7500 / $99.2000 | Buy Now RFQ |