Part Details for MS3416-16GN by Glenair Inc
Overview of MS3416-16GN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3416-16GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7241
|
Newark | Connector |Glenair MS3416-16GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1800 / $119.3700 | Buy Now |
DISTI #
3937-MS3416-16GN-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$181.4000 | Buy Now |
DISTI #
MS3416-16GN
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3416-16GN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3862 / $132.6300 | Buy Now |
DISTI #
631-MS3416-16GN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MS3416 "E" NUT NONSELF LOCKING | 0 |
|
$28.1000 / $66.3700 | Order Now |
DISTI #
20033291
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Electroless Nickel Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$27.4125 | Buy Now |
DISTI #
16723312
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.1154 / $113.3590 | Buy Now |
|
Quest Components | 1 |
|
$79.8970 | Buy Now | |
DISTI #
MS3416-16GN
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3416-16GN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3862 / $132.6300 | Buy Now |
DISTI #
GLEMS3416-16GN
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$65.9173 / $112.3455 | Buy Now |
DISTI #
MS3416-16GN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$21.5300 / $98.1400 | Buy Now RFQ |