Part Details for MS3416-16GC by Glenair Inc
Overview of MS3416-16GC by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3416-16GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8550
|
Newark | Connector |Glenair MS3416-16GC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6500 / $30.9900 | Buy Now |
DISTI #
3937-MS3416-16GC-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$181.4000 | Buy Now |
DISTI #
631-MS3416-16GC
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MS3416 "E" NUT NONSELF LOCKING | 0 |
|
$25.8700 / $70.8000 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel |
9 Partner Stock |
|
$16.1100 / $50.6400 | Buy Now |
DISTI #
71169262
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$27.4125 | Buy Now |
DISTI #
77965610
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.1154 / $113.3590 | Buy Now |
DISTI #
GLEMS3416-16GC
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$65.9173 / $112.3455 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells MS3416 "E" NUT NONSELF LOCKING Min Qty: 1 | 5 |
|
$81.6900 / $136.0300 | Buy Now |
DISTI #
MS3416-16GC
|
Avnet Abacus | ADAPTER (Alt: MS3416-16GC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MS3416-16GC
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$21.5300 / $98.1400 | Buy Now RFQ |