Part Details for MS3416-16EN by Glenair Inc
Overview of MS3416-16EN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for MS3416-16EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7237
|
Newark | Connector |Glenair MS3416-16EN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9700 / $80.0200 | Buy Now |
DISTI #
3937-MS3416-16EN-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$116.0200 | Buy Now |
DISTI #
MS3416-16EN
|
Avnet Americas | Connector Accessories Nut Aluminum Electroless Nickel Shell Size 16 - Bulk (Alt: MS3416-16EN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9074 / $88.9050 | Buy Now |
DISTI #
654-MS3416-16EN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GROMMET NUT RoHS: Compliant | 2 |
|
$70.1900 / $79.0300 | Buy Now |
DISTI #
71169736
|
Verical | Connector Accessories Locking Nut Straight Aluminum Electroless Nickel Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$17.6375 | Buy Now |
DISTI #
77966189
|
Verical | Connector Accessories Locking Nut Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$18.0897 / $75.9872 | Buy Now |
DISTI #
MS3416-16EN
|
TTI | Circular MIL Spec Tools, Hardware & Accessories GROMMET NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$26.3500 / $29.0900 | Buy Now |
DISTI #
MS3416-16EN
|
Avnet Americas | Connector Accessories Nut Aluminum Electroless Nickel Shell Size 16 - Bulk (Alt: MS3416-16EN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9074 / $88.9050 | Buy Now |
DISTI #
GLEMS3416-16EN
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$28.9409 / $118.5400 | Buy Now |
DISTI #
MS3416-16EN
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 39 |
|
$14.2500 / $65.7800 | Buy Now RFQ |
Part Details for MS3416-16EN
MS3416-16EN CAD Models
MS3416-16EN Part Data Attributes:
|
MS3416-16EN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3416-16EN
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-83723, MIL-DTL-26482, MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM |