Part Details for MS3416-14GN by Glenair Inc
Overview of MS3416-14GN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3416-14GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7233
|
Newark | Connector |Glenair MS3416-14GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6500 / $117.3600 | Buy Now |
DISTI #
3937-MS3416-14GN-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$178.3700 | Buy Now |
DISTI #
MS3416-14GN
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Electroless Nickel Finish Shell Size 14 - Bulk (Alt: MS3416-14GN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8904 / $130.3950 | Buy Now |
DISTI #
654-MS3416-14GN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GROMMET NUT RoHS: Compliant | 0 |
|
$27.6100 / $73.7400 | Order Now |
DISTI #
71170537
|
Verical | 180° 14 Shell Size Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$45.1125 | Buy Now |
DISTI #
77966381
|
Verical | 180° 14 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$46.2692 / $111.4487 | Buy Now |
DISTI #
MS3416-14GN
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Electroless Nickel Finish Shell Size 14 - Bulk (Alt: MS3416-14GN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8904 / $130.3950 | Buy Now |
DISTI #
GLEMS3416-14GN
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$64.8124 / $110.4523 | Buy Now |
DISTI #
MS3416-14GN
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$21.1500 / $96.4800 | Buy Now RFQ |