Part Details for MS3416-14GC by Glenair Inc
Overview of MS3416-14GC by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3416-14GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7231
|
Newark | Connector |Glenair MS3416-14GC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$37.3700 / $143.0900 | Buy Now |
DISTI #
3937-MS3416-14GC-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$217.5200 | Buy Now |
DISTI #
MS3416-14GC
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3416-14GC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$35.2286 / $158.9850 | Buy Now |
DISTI #
654-MS3416-14GC
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GROMMET NUT RoHS: Not Compliant | 0 |
|
$35.8100 / $170.0500 | Order Now |
DISTI #
77978946
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$32.8625 | Buy Now |
DISTI #
77965795
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$33.7051 / $135.8846 | Buy Now |
DISTI #
MS3416-14GC
|
TTI | Circular MIL Spec Tools, Hardware & Accessories GROMMET NUT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$170.0500 | Buy Now |
DISTI #
MS3416-14GC
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3416-14GC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$35.2286 / $158.9850 | Buy Now |
DISTI #
GLEMS3416-14GC
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$79.0262 / $134.6697 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters GROMMET NUT Min Qty: 1 | 129 |
|
$97.9400 / $163.0600 | Buy Now |