Part Details for MS3367-4-4 by Panduit Corp
Overview of MS3367-4-4 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3367-4-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now | |
DISTI #
PLT1M-M4Y
|
TTI | Cable Ties Cable Tie, 3.9L (99mm), Miniature, Nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 7000 In Stock |
|
$0.0500 / $0.0630 | Buy Now |
DISTI #
MS3367-4-4
|
FDH Electronics | Wire Management Min Qty: 1 | 500 |
|
$0.1120 / $0.1630 | Buy Now RFQ |