Part Details for MS3367-4-0 by Panduit Corp
Overview of MS3367-4-0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3367-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1489
|
Newark | Cable Tie, 99Mm L, Nylon6.6, Black, 18Lbs, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Military, Product Range:Pan-Ty Series Rohs Compliant: Yes |Panduit MS3367-4-0 (Alternate Part Number: 07498354036 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 4 |
|
$79.6500 / $88.4100 | Buy Now |
DISTI #
99Y1991
|
Newark | Cable Tie, 99Mm, Pa66, Black, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:18Lb, Cable Tie Rohs Compliant: Yes |Panduit MS3367-4-0 (Alternate Part Number: 07498354036 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$68.0800 / $75.1500 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
PANMS3367-4-0
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Mil Miniature PLT1M-M00 | Americas - 0 in Stock |
|
$0.0643 / $0.0675 | Buy Now |
DISTI #
57961623
|
Verical | BLACK CABLE TIES Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$64.6377 / $71.9208 | Buy Now |
|
Quest Components | Electronic Component | 3269 |
|
$0.0634 / $0.1952 | Buy Now |
|
Quest Components | Electronic Component | 400 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Electronic Component | 560 |
|
$0.1464 / $0.4880 | Buy Now |
DISTI #
PLT1M-M00
|
TTI | Cable Ties PAN-TY CABLE TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 51000 In Stock |
|
$0.0630 / $0.0800 | Buy Now |
DISTI #
PLT1M-XMR00
|
TTI | Cable Ties REEL, 4.0"L MINI W/R BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0640 | Buy Now |