Part Details for MS3108R20-15S by ITT Interconnect Solutions
Overview of MS3108R20-15S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for MS3108R20-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3108R20-15S-ND
|
DigiKey | CONN PLUG FMALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$72.3000 / $120.5000 | Buy Now |
DISTI #
MS3108R20-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108R20-15S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3108R20-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108R20-15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9875 / $115.7175 | Buy Now |
DISTI #
965-MS3108R2015S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$72.1800 / $75.0900 | Order Now |
DISTI #
ITTMS3108R20-15S
|
Heilind Electronics | MS3108R20-15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port | 0 |
|
$76.6200 / $204.4900 | Buy Now |
DISTI #
38900296
|
Verical | Conn Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$92.0938 | Buy Now |
DISTI #
MS3108R20-15S
|
TTI | Circular MIL Spec Connector ER 7C 7#12 PIN PLUG RTANG Min Qty: 1 Package Multiple: 1 |
Americas - 75 In Stock |
|
$57.3700 / $69.4000 | Buy Now |
DISTI #
ITTMS3108R20-15S
|
Interstate Connecting Components | MS3108R20-15S | 0 |
|
Buy Now | |
DISTI #
038423-0042
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port (Alt: 038423-0042) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3108R20-15S
MS3108R20-15S CAD Models
MS3108R20-15S Part Data Attributes
|
MS3108R20-15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108R20-15S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER CUP | |
Total Number of Contacts | 7 |