Part Details for MS3106F24-11P by ITT Interconnect Solutions
Overview of MS3106F24-11P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F24-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0184
|
Newark | Circular Conn, Plug, 24-11, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:9Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Plating:Silverrohs Compliant: No |Itt Cannon MS3106F24-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5600 / $90.1000 | Buy Now |
DISTI #
MS3106F24-11P-ND
|
DigiKey | CONN PLUG MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$134.2000 / $223.6700 | Buy Now |
DISTI #
E/R MS3106F24-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: E/R MS3106F24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3601 / $78.9730 | Buy Now |
DISTI #
MS3106F24-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3106F24-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3625 / $94.2390 | Buy Now |
DISTI #
CAN MS3106F24-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CAN MS3106F24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 67 Factory Stock |
|
$126.5413 / $241.7617 | Buy Now |
DISTI #
965-MS3106F2411P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#12 3#8 SKT PLUG RoHS: Not Compliant | 1 |
|
$72.8700 / $98.9900 | Buy Now |
DISTI #
ITTMS3106F24-11P
|
Heilind Electronics | MS3106F24-11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port | 0 |
|
$62.4000 / $166.5300 | Buy Now |
DISTI #
MS3106F24-11P
|
TTI | Circular MIL Spec Connector ER 9C 6#12 3#8 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$46.1500 / $57.2400 | Buy Now |
DISTI #
MS3106F24-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3106F24-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3625 / $94.2390 | Buy Now |
Part Details for MS3106F24-11P
MS3106F24-11P CAD Models
MS3106F24-11P Part Data Attributes:
|
MS3106F24-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F24-11P
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MS3106F24-11P
This table gives cross-reference parts and alternative options found for MS3106F24-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F24-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F24-11P | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106F24-11P vs MS3106F24-11P |