Part Details for MS3102A24-11P by Amphenol Corporation
Overview of MS3102A24-11P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A24-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A24-11P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102A24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3102A24-11P
|
Mouser Electronics | Circular MIL Spec Connector 9P Size 24 Box MNT RECEPT 5015 RoHS: Not Compliant | 46 |
|
$26.8800 / $27.0200 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 9 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 9 |
|
$16.6599 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 9 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 7 |
|
$64.7596 / $68.1680 | Buy Now |
DISTI #
MS3102A24-11P
|
TTI | Circular MIL Spec Connector 9P Size 24 Box MNT RECEPT 5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 230 In Stock |
|
$17.0300 / $31.1700 | Buy Now |
DISTI #
MS3102A24-11P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102A24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3102A24-11P
MS3102A24-11P CAD Models
MS3102A24-11P Part Data Attributes:
|
MS3102A24-11P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A24-11P
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MS3102A24-11P
This table gives cross-reference parts and alternative options found for MS3102A24-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A24-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102A24-10P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102A24-11P vs MS3102A24-10P |