Part Details for MS27478Y14N35C by Glenair Inc
Overview of MS27478Y14N35C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27478Y14N35C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1160
|
Newark | Connector |Glenair MS27478Y14N35C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$726.9500 / $2,813.2800 | Buy Now |
DISTI #
3937-MS27478Y14N35C-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4,522.4000 | Buy Now |
DISTI #
MS27478Y14N35C
|
Avnet Americas | MIL-DTL-38999 Series II Hermetic Connector Receptacle 37 Position Pin Contact Solder Mount - Bulk (Alt: MS27478Y14N35C) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$699.9088 / $3,125.8650 | Buy Now |
DISTI #
631-MS27478Y14N35C
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,498.8700 / $2,778.9100 | Order Now |
DISTI #
MS27478Y14N35C
|
Avnet Americas | MIL-DTL-38999 Series II Hermetic Connector Receptacle 37 Position Pin Contact Solder Mount - Bulk (Alt: MS27478Y14N35C) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$699.9088 / $3,125.8650 | Buy Now |
DISTI #
GLEMS27478Y14N35C
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$1,486.2000 / $2,557.5260 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 5 |
|
$1,905.3800 / $3,206.0200 | Buy Now |
Part Details for MS27478Y14N35C
MS27478Y14N35C CAD Models
MS27478Y14N35C Part Data Attributes:
|
MS27478Y14N35C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27478Y14N35C
Glenair Inc
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MS27478Y14N35C
This table gives cross-reference parts and alternative options found for MS27478Y14N35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27478Y14N35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27478Y14N35C | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27478Y14N35C vs MS27478Y14N35C |