-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-149
|
Mouser Electronics | Terminals PIDG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant | 69901 |
|
$0.1500 / $0.4300 | Buy Now |
|
Bisco Industries | 81 |
|
Buy Now | ||
DISTI #
AMPMS25036-149
|
Heilind Electronics | Americas - 7501 in Stock7500 On Order |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 40 |
|
$0.2813 / $0.3375 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 31 |
|
$0.2813 / $0.3375 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 36 |
|
$2.0316 / $3.0474 | Buy Now |
DISTI #
31890
|
TTI | Terminals NYLON RING 22-16 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 46375 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
320551
|
TTI | Terminals 22-16 awg RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 33000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-149
|
Interstate Connecting Components | 15001500 On Order |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-149
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for MS25036-149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-53408-1 | PIDG PVF2 R 22-16COM22-18MIL 8 | TE Connectivity | MS25036-149 vs 8-53408-1 |