Part Details for MS24660-23D by Honeywell Sensing and Control
Overview of MS24660-23D by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24660-23D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J6070
|
Newark | Toggle Switch, 4Pdt, 20A, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V, Switch Terminals:Screw Rohs Compliant: Yes |Honeywell MS24660-23D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$101.4800 / $127.1100 | Buy Now |
DISTI #
45AJ6231
|
Newark | Sealed Oi Switch Ms24660-23D/Honeywell Rohs Compliant: Yes |Honeywell MS24660-23D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1800 / $95.7800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive RoHS: Compliant |
353 In Stock |
|
$65.3400 / $82.8500 | Buy Now |
DISTI #
62995895
|
Verical | Switch Toggle ON ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 342 |
|
$80.5712 / $103.9523 | Buy Now |
DISTI #
4TL1-3D
|
TTI | Toggle Switches 4 Pole 2 Positions Locker Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 410 In Stock |
|
$63.5900 / $90.5200 | Buy Now |
DISTI #
Honeywell MS24660-23D
|
PEI Genesis | TOG Swi SPDT Latched 20A 28VDC | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive RoHS: Compliant |
353 In Stock |
|
$65.3400 / $82.8500 | Buy Now |
Part Details for MS24660-23D
MS24660-23D CAD Models
MS24660-23D Part Data Attributes:
|
MS24660-23D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24660-23D
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |