-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4398
|
Newark | Switch, Toggle, Spdt, 20A, Panel, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Military-Grade Tl Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Switch Terminals:Screw Rohs Compliant: Yes |Honeywell MS24658-23D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$50.1700 / $63.4500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
2201 In Stock |
|
$42.0700 / $55.7000 | Buy Now |
DISTI #
62994835
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 676 |
|
$52.0131 / $69.8871 | Buy Now |
DISTI #
1TL1-3D
|
TTI | Toggle Switches 1 Pole 2 Position Locker Lever Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 899 In Stock |
|
$41.5800 / $58.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ | |
|
Master Electronics | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
2201 In Stock |
|
$42.0700 / $55.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24658-23D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24658-23D
Honeywell Sensing and Control
TOGGLE SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | MS2 | |
Switch Type | TOGGLE SWITCH |