Part Details for MS121-00000U-100PG by TE Connectivity
Overview of MS121-00000U-100PG by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS121-00000U-100PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H0192
|
Newark | Pressure Sensor, Operating Pressure Max:100Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:O-Ring Seal, Supply Current:2Ma, Product Range:-, Operating Pressure Min:0Psi Rohs Compliant: Yes |Te Connectivity MS121-00000U-100PG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6200 / $58.6500 | Buy Now |
DISTI #
05AK0831
|
Newark | Press Xducr Ms121-00000U-100Pg |Te Connectivity MS121-00000U-100PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4200 / $71.0900 | Buy Now |
DISTI #
223-1253-ND
|
DigiKey | SENSOR 100PSIG O-RING 100MV 2' Min Qty: 1 Lead time: 15 Weeks Container: Box |
15 In Stock |
|
$59.7809 / $78.3300 | Buy Now |
DISTI #
MS121-00000U-100PG
|
Avnet Americas | Pressure Sensor 0Psi to 100Psi Gauge - Bulk (Alt: MS121-00000U-100PG) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1676 / $57.9644 | Buy Now |
DISTI #
824-MS12100U100PG
|
Mouser Electronics | Industrial Pressure Sensors 100psig 0-100mV | 0 |
|
$56.3000 / $66.0400 | Order Now |
DISTI #
71023730
|
RS | Sensor, PRESS XDUCR MS121-00000U-100PG, Pressure, MS121-00000U-100PG | TE Connectivity MS121-00000U-100PG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0200 | RFQ |
|
Future Electronics | PRESS XDCR MS121-00000U-100PG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$56.2600 / $59.0700 | Buy Now |
|
Future Electronics | PRESS XDCR MS121-00000U-100PG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$56.2600 / $59.0700 | Buy Now |
DISTI #
TSSMS121-00000U-100PG
|
Heilind Electronics | PRESS XDUCR MS121-00000U-100PG | Americas - 0 in Stock |
|
$58.7808 / $59.5752 | Buy Now |
|
Onlinecomponents.com |
11 Partner Stock |
|
$53.9700 / $73.3000 | Buy Now |
Part Details for MS121-00000U-100PG
MS121-00000U-100PG CAD Models
MS121-00000U-100PG Part Data Attributes:
|
MS121-00000U-100PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS121-00000U-100PG
TE Connectivity
SENSOR 100PSIG O-RING 100MV 2'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity |