-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3433
|
Newark | Microswitch, Lever, Spdt, 5A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Ms Series Rohs Compliant: Yes |E-Switch MS0850505F075S1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$0.6770 | Buy Now |
DISTI #
EG4554-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
615 In Stock |
|
$0.8131 / $1.5400 | Buy Now |
DISTI #
612-MS0850505F075S1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A OF 75g RoHS: Compliant | 180 |
|
$0.8120 / $1.5400 | Buy Now |
|
Future Electronics | MS Series SPDT Roller Solder Lug Through Hole Miniature Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$0.7950 / $0.8700 | Buy Now |
|
Future Electronics | MS Series SPDT Roller Solder Lug Through Hole Miniature Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$0.7950 / $0.8700 | Buy Now |
DISTI #
MS0850505F075S1A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever (with roller) Min Qty: 540 | 0 |
|
$1.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850505F075S1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850505F075S1A
E-Switch Inc
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |