-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Solder Lug Terminal, Roller Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9504
|
Newark | Microswitch, Lever, Spdt, 5A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Ms Series Rohs Compliant: Yes |E-Switch MS0850505F015S1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$0.3680 | Buy Now |
DISTI #
MS0850505F015S1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
191 In Stock |
|
$0.8131 / $1.5400 | Buy Now |
DISTI #
612-MS0850505F015S1A
|
Mouser Electronics | Basic / Snap Action Switches 5A 125/250VAC SPDT Solder Lug | 244 |
|
$0.8120 / $1.5400 | Buy Now |
DISTI #
74851927
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 5A, 125V AC , Solder, MS Series | E-Switch MS0850505F015S1A RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$0.7190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850505F015S1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850505F015S1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Solder Lug Terminal, Roller Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.571 inch | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.1473 N | |
Operating Position | 0.587 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |