Part Details for MS-217-4-1-0500 by PIC GmbH
Overview of MS-217-4-1-0500 by PIC GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-217-4-1-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30G4770
|
Bürklin Elektronik | Reed sensor, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-217-4-1-0500 Min Qty: 1 | 248 |
|
$1.7461 / $2.5436 | Buy Now |