Part Details for MS-156C by Hirose Electric Co Ltd
Overview of MS-156C by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MS-156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8075
|
Newark | Subminiature Coaxial Switch 1.35Mm Height, 0 To 11Ghz |Hirose(Hrs) MS-156C Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
26-MS-156CCT-ND
|
DigiKey | CONN COAX SWITCH RCPT STR 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8573 In Stock |
|
$0.2626 / $0.6500 | Buy Now |
DISTI #
MS-156C
|
Avnet Americas | Conn RF System F 0Hz to 11GHz Solder ST SMD Gold Reel - Tape and Reel (Alt: MS-156C) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-MS156C
|
Mouser Electronics | RF Connectors / Coaxial Connectors RECEPTACLE 1.35MM RoHS: Compliant | 29768 |
|
$0.2620 / $0.6500 | Buy Now |
|
Future Electronics | Subminiature Coaxial Switch 1.35 mm High, DC to 11 GHz Receptacle RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
HIRMS-156C
|
Heilind Electronics | 1=10,000 PC REEL | Americas - 0 in Stock |
|
$0.3385 / $0.3438 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
DISTI #
MS-156C
|
Avnet Americas | Conn RF System F 0Hz to 11GHz Solder ST SMD Gold Reel - Tape and Reel (Alt: MS-156C) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
000000000003979518
|
Sager | RF Connectors / Coaxial Connectors RECEPTACLE 1.35MM Min Qty: 10000 | 0 |
|
$0.2600 / $0.3020 | Buy Now |
DISTI #
358-0251-2-00
|
Avnet Abacus | Conn RF System F 0Hz to 11GHz Solder ST SMD Gold Reel (Alt: 358-0251-2-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS-156C
MS-156C CAD Models
MS-156C Part Data Attributes:
|
MS-156C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-156C
Hirose Electric Co Ltd
RF Connector, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.5 |
Alternate Parts for MS-156C
This table gives cross-reference parts and alternative options found for MS-156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-156C(20) | RF Connector, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | MS-156C vs MS-156C(20) |