Part Details for MS-156C(20) by Hirose Electric Co Ltd
Overview of MS-156C(20) by Hirose Electric Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MS-156C(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2341
|
Newark | Rf Coax Conn, Subminiature, 50 Ohm, Pcb, Connector Type:Subminiature Coaxial Switch, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) MS-156C(20) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1994 |
|
$0.2950 | Buy Now |
DISTI #
66AK8076
|
Newark | Rf Coax Conn, Subminiature, 50 Ohm, Pcb, Connector Type:Subminiature Coaxial Switch, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) MS-156C(20) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
H11670CT-ND
|
DigiKey | CONN COAX SWITCH RCPT STR 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34680 In Stock |
|
$0.3090 / $0.7400 | Buy Now |
DISTI #
MS-156C(20)
|
Avnet Americas | Conn Subminiature Coaxial RCP 0Hz to 11GHz Solder ST SMD Reel - Tape and Reel (Alt: MS-156C(20)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2541 / $0.2963 | Buy Now |
DISTI #
798-MS156C20
|
Mouser Electronics | RF Connectors / Coaxial Connectors RECEPTACLE 1.35MM RoHS: Compliant | 15385 |
|
$0.3080 / $0.7400 | Buy Now |
|
Future Electronics | 0Hz to 11GHz Solder ST SMD Gold Subminiature Coaxial Switch Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.3200 / $0.3350 | Buy Now |
DISTI #
HIRMS-156C(20)
|
Heilind Electronics | 358-0251-2-20 REEL CONN COAX SWITCH RCPT STR 50OHM | Americas - 0 in Stock |
|
$0.3538 / $0.4033 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3013 / $0.3793 | Buy Now |
|
Quest Components | 1117 |
|
$0.5000 / $1.2500 | Buy Now | |
DISTI #
MS-156C(20)
|
Avnet Americas | Conn Subminiature Coaxial RCP 0Hz to 11GHz Solder ST SMD Reel - Tape and Reel (Alt: MS-156C(20)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2541 / $0.2963 | Buy Now |
Part Details for MS-156C(20)
MS-156C(20) CAD Models
MS-156C(20) Part Data Attributes:
|
MS-156C(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-156C(20)
Hirose Electric Co Ltd
RF Connector, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.5 |
Alternate Parts for MS-156C(20)
This table gives cross-reference parts and alternative options found for MS-156C(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-156C(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-156C | RF Connector, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | MS-156C(20) vs MS-156C |