Datasheets
MRFG35005NT1 by:

S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN

Part Details for MRFG35005NT1 by Rochester Electronics LLC

Overview of MRFG35005NT1 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MRFG35005NT1

MRFG35005NT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRFG35005NT1 Part Data Attributes:

MRFG35005NT1 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MRFG35005NT1 Rochester Electronics LLC S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN
Pin Count 4
Manufacturer Package Code CASE 466-03
Reach Compliance Code unknown
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 15 V
FET Technology HIGH ELECTRON MOBILITY
Highest Frequency Band S BAND
JESD-30 Code R-PQSO-N4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE

MRFG35005NT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRFG35005NT1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRFG35005NT1 by Rochester Electronics LLC

  • Please alert me when MRFG35005NT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRFG35005NT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRFG35005NT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRFG35005NT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRFG35005NT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRFG35005NT1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: