Part Details for MRFE6VP61K25HR5 by NXP Semiconductors
Overview of MRFE6VP61K25HR5 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for MRFE6VP61K25HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6673
|
Newark | Rf Transistor, N Ch, 133V, Ni-1230H-4S, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:1.333Kw, Operating Frequency Min:1.8Mhz, Operating Frequency Max:600Mhz, Rf Transistor Case:Ni-1230, No. Of Rohs Compliant: Yes |Nxp MRFE6VP61K25HR5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48 |
|
$210.2800 / $224.4200 | Buy Now |
DISTI #
29X4272
|
Newark | Rf Transistor, N Ch, 133V, Ni-1230H-4S, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation:1.333Kw, Operating Frequency Min:1.8Mhz, Operating Frequency Max:600Mhz, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Nxp MRFE6VP61K25HR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$179.1200 / $188.1500 | Buy Now |
DISTI #
MRFE6VP61K25HR5CT-ND
|
DigiKey | RF MOSFET LDMOS 50V NI1230 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57 In Stock |
|
$202.1928 / $215.8800 | Buy Now |
DISTI #
MRFE6VP61K25HR5
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin NI-1230H-4S T/R - Tape and Reel (Alt: MRFE6VP61K25HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$186.6443 / $215.2430 | Buy Now |
DISTI #
MRFE6VP61K25HR5
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin NI-1230H-4S T/R - Tape and Reel (Alt: MRFE6VP61K25HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$186.6443 / $215.2430 | Buy Now |
DISTI #
841-MRFE6VP61K25HR5
|
Mouser Electronics | RF MOSFET Transistors VHV6 1.25KW ISM NI1230H RoHS: Compliant | 2 |
|
$202.1900 / $215.7900 | Buy Now |
DISTI #
V72:2272_07190034
|
Arrow Electronics | Trans RF MOSFET N-CH 133V 5-Pin Case 375D-05 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 Container: Cut Strips | Americas - 14 |
|
$202.0300 / $205.4700 | Buy Now |
|
Future Electronics | MRFE6VP6x Series 133 V RF 230 MHz Dual Channel Power LDMOS Transistor - NI-1230 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$198.2300 | Buy Now |
|
Future Electronics | MRFE6VP6x Series 133 V RF 230 MHz Dual Channel Power LDMOS Transistor - NI-1230 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$198.2300 | Buy Now |
DISTI #
71213068
|
Verical | Trans RF MOSFET N-CH 133V 5-Pin Case 375D-05 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$225.0000 / $237.5000 | Buy Now |
Part Details for MRFE6VP61K25HR5
MRFE6VP61K25HR5 CAD Models
MRFE6VP61K25HR5 Part Data Attributes
|
MRFE6VP61K25HR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VP61K25HR5
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1300 W | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MRFE6VP61K25HR5
This table gives cross-reference parts and alternative options found for MRFE6VP61K25HR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6VP61K25HR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFE6VP61K25HR6 | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRFE6VP61K25HR5 vs MRFE6VP61K25HR6 |