-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2005
|
Newark | Rf Fet, 130V, 1.667Kw, 600Mhz, Ni-1230, Drain Source Voltage Vds:130V, Continuous Drain Current Id:-, Power Dissipation Pd:1.667Kw, Operating Frequency Min:1.8Mhz, Operating Frequency Max:600Mhz, Rf Transistor Case:Ni-1230, No. Of Rohs Compliant: Yes |Nxp MRFE6VP5600HR6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$151.0200 | Buy Now |
DISTI #
32T0074
|
Newark | Lateral N-Channel Broadband Rf Power Mosfet, 1.8-600 Mhz, 600 W Cw, 50 V/ Reel Rohs Compliant: Yes |Nxp MRFE6VP5600HR6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$139.8100 / $146.8500 | Buy Now |
DISTI #
568-15230-1-ND
|
DigiKey | RF MOSFET LDMOS 50V NI1230 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137 In Stock |
|
$153.0647 / $168.4900 | Buy Now |
DISTI #
MRFE6VP5600HR6
|
Avnet Americas | Transistor RF FET N-CH 130V 1.8MHz to 600MHz 4-Pin NI-1230 T/R - Tape and Reel (Alt: MRFE6VP5600HR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$145.6752 / $167.9964 | Buy Now |
DISTI #
841-MRFE6VP5600HR6
|
Mouser Electronics | RF MOSFET Transistors VHV6 600W 50V NI1230H RoHS: Compliant | 100 |
|
$146.1000 / $168.4900 | Buy Now |
DISTI #
V72:2272_07204228
|
Arrow Electronics | Trans RF MOSFET N-CH 130V 5-Pin Case 375D-05 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 Container: Cut Strips | Americas - 93 |
|
$157.6900 / $165.4600 | Buy Now |
|
Future Electronics | Lateral N-Channel 50 V 600 MHz 600 W SMT Broadband RF Power MOSFET - NI-1230 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$143.2400 | Buy Now |
DISTI #
MRFE6VP5600HR6
|
Avnet Americas | Transistor RF FET N-CH 130V 1.8MHz to 600MHz 4-Pin NI-1230 T/R - Tape and Reel (Alt: MRFE6VP5600HR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$145.6752 / $167.9964 | Buy Now |
DISTI #
MRFE6VP5600HR6
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 136 |
|
$161.5000 / $178.8500 | Buy Now |
DISTI #
MRFE6VP5600HR6
|
Avnet Silica | Transistor RF FET N-CH 130V 1.8MHz to 600MHz 4-Pin NI-1230 T/R (Alt: MRFE6VP5600HR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRFE6VP5600HR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VP5600HR6
NXP Semiconductors
2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, NI-1230, CASE 375D-05, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 130 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1670 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MRFE6VP5600HR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6VP5600HR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6VP2600HR6 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRFE6VP5600HR6 vs MRF6VP2600HR6 |