Part Details for MRF300AN-27MHZ by NXP Semiconductors
Overview of MRF300AN-27MHZ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF300AN-27MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8283
|
Newark | Mrf300An-27Mhz Rohs Compliant: Yes |Nxp MRF300AN-27MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.2500 / $536.2500 | Buy Now |
DISTI #
568-MRF300AN-27MHZ-ND
|
DigiKey | RF MOSFET LDMOS 50V 3SIL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$454.5000 | Buy Now |
DISTI #
MRF300AN-27MHZ
|
Avnet Americas | MRF300AN RF Power LDMOS Transistor 27MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRF300AN-27MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$465.0000 / $536.2500 | Buy Now |
DISTI #
771-MRF300AN27MHZ
|
Mouser Electronics | RF Development Tools MRF300AN-27MHZ | 0 |
|
$478.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$457.3200 | Buy Now |
DISTI #
MRF300AN-27MHZ
|
Avnet Americas | MRF300AN RF Power LDMOS Transistor 27MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRF300AN-27MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$465.0000 / $536.2500 | Buy Now |
DISTI #
MRF300AN-27MHZ
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$477.5200 / $516.9000 | Buy Now |