-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRF24J40MA-I/RM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P6282
|
Newark | Rf Module, Txrx, 250Kbps, Pcb Ant, Rf Modulation:Dsss, Data Rate Max:250Kbps, Frequency Max:2.483Ghz, Sensitivity Dbm:-94Dbm, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Module Interface:4 Wire, Spi, Supply Current:23Ma, Rohs Compliant: Yes |Microchip MRF24J40MA-I/RM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18482 |
|
$8.0800 / $12.1400 | Buy Now |
DISTI #
07P9585
|
Newark | Rf Module, Transceiver-Txrx, Zigbee, 2.4Ghz, 250Kbps, Pcb Ant, Rf Modulation:-, Data Rate Max:250Kbps, Frequency Max:2.483Ghz, Sensitivity Dbm:-94Dbm, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Module Interface:4 Wire, Spi Rohs Compliant: Yes |Microchip MRF24J40MA-I/RM Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 | Buy Now |
DISTI #
79AH4538
|
Newark | Module 2.4 Ghz Ieee 802.15.4 Transceiver Module (Tray) Rohs Compliant: Yes |Microchip MRF24J40MA-I/RM Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 | Buy Now |
DISTI #
MRF24J40MA-I/RM-ND
|
DigiKey | RF TXRX MOD 802.15.4 TRC ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5128 In Stock |
|
$7.7701 / $11.6700 | Buy Now |
DISTI #
MRF24J40MA-I/RM
|
Avnet Americas | RF Transceiver Module RF Transceiver Module 2.48GHz 2.4 to 3.6V SMD Tray - Trays (Alt: MRF24J40MA-I/RM) RoHS: Compliant Min Qty: 108 Package Multiple: 54 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.7700 / $11.6700 | Buy Now |
DISTI #
579-MRF24J40MA-I/RM
|
Mouser Electronics | Zigbee Modules - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module RoHS: Compliant | 5010 |
|
$7.7700 / $11.6700 | Buy Now |
DISTI #
E54:1762_00013869
|
Arrow Electronics | RF Transceiver Module 3.3V 12-Pin SMD Module Tray Min Qty: 54 Package Multiple: 54 Lead time: 8 Weeks Date Code: 2320 | Europe - 54 |
|
$7.8120 | Buy Now |
DISTI #
V99:2348_06454356
|
Arrow Electronics | RF Transceiver Module 3.3V 12-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 | Americas - 48 |
|
$8.8760 / $9.8990 | Buy Now |
DISTI #
MRF24J40MA-I/RM
|
Microchip Technology Inc | MRF24J40 RF MODULE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1666 Alternates Available |
|
$7.7700 / $11.6700 | Buy Now |
DISTI #
70046755
|
RS | RF Transceiver 2.4 - 2.48GHz 2.4 - 3.6 V 12-Pin | Microchip Technology Inc. MRF24J40MA-I/RM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 98 |
|
$8.2700 / $11.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF24J40MA-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24J40MA-I/RM
Microchip Technology Inc
MRF24J40MA-I/RM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD,.7 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Temperature Grade | INDUSTRIAL |
This table gives cross-reference parts and alternative options found for MRF24J40MA-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24J40MA-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF24J40T-I/ML | SPECIALTY TELECOM CIRCUIT, PQCC40, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-40 | Microchip Technology Inc | MRF24J40MA-I/RM vs MRF24J40T-I/ML |
MRF24J40-I/ML | SPECIALTY TELECOM CIRCUIT, PQCC40, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-40 | Microchip Technology Inc | MRF24J40MA-I/RM vs MRF24J40-I/ML |