Part Details for MRA4007T3 by onsemi
Overview of MRA4007T3 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MRA4007T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 1KV 1A Automotive 2-Pin SMA T/R |
15 In Stock |
|
$0.0900 / $1.0472 | Buy Now |
|
Bristol Electronics | 566 |
|
RFQ | ||
|
Bristol Electronics | 4772 |
|
RFQ | ||
|
Bristol Electronics | 1974 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 45 |
|
$0.1685 / $0.2022 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 3817 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 4226 |
|
$0.1348 / $0.6740 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 1579 |
|
$0.2022 / $0.6740 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 1064 |
|
$0.2022 / $0.6740 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 3816 |
|
$0.2247 / $0.6420 | Buy Now |
Part Details for MRA4007T3
MRA4007T3 CAD Models
MRA4007T3 Part Data Attributes:
|
MRA4007T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MRA4007T3
onsemi
Power Rectifier, Standard Recovery, 1 A, 1000 V, SMA, 5000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MRA4007T3
This table gives cross-reference parts and alternative options found for MRA4007T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA4007T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | MRA4007T3 vs FR1M |
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | MRA4007T3 vs SM4007 |
CMR1U-10MTR13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | MRA4007T3 vs CMR1U-10MTR13 |
SM4007A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | MRA4007T3 vs SM4007A |
CMR1U-10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | MRA4007T3 vs CMR1U-10M |
HFM108W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | MRA4007T3 vs HFM108W |
CMR1-10MTR13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | MRA4007T3 vs CMR1-10MTR13 |
FR1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MRA4007T3 vs FR1M |
MRA4007T3G | Power Rectifier, Standard Recovery, 1 A, 1000 V, SMA, 5000-REEL | onsemi | MRA4007T3 vs MRA4007T3G |
CMR1-10MBK | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, SUPERMINI-2 | Central Semiconductor Corp | MRA4007T3 vs CMR1-10MBK |