Part Details for MRA4007T3 by Motorola Semiconductor Products
Overview of MRA4007T3 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for MRA4007T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 179 |
|
$0.1348 / $0.2022 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 1720 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-214AC / SMA | 3891 |
|
$0.1348 / $0.6740 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3562 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for MRA4007T3
MRA4007T3 CAD Models
MRA4007T3 Part Data Attributes:
|
MRA4007T3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRA4007T3
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, CASE 403B-01, SMA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 403B-01, SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | STANDARD RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-J2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | J BEND | |
Terminal Position | DUAL |