Part Details for MR7580-51S1AWU by Glenair Inc
Overview of MR7580-51S1AWU by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR7580-51S1AWU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6413
|
Newark | Mr7580-51S1Awu |Glenair MR7580-51S1AWU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$621.7900 / $2,005.2900 | Buy Now |
DISTI #
MR7580-51S1AWU
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MR7580-51S1AWU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$514.3188 / $2,228.1000 | Buy Now |
DISTI #
631-MR758051S1AWU
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,177.2100 | Order Now |
DISTI #
77984122
|
Verical | Conn Micro D-Subminiature SKT 51 POS 1.9mm Solder ST Thru-Hole 51 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,103.4875 | Buy Now |
DISTI #
71049061
|
Verical | Conn Micro D-Subminiature SKT 51 POS 1.9mm Solder ST Thru-Hole 51 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,131.7821 / $1,904.3590 | Buy Now |
DISTI #
MR7580-51S1AWU
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MR7580-51S1AWU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$514.3188 / $2,228.1000 | Buy Now |
DISTI #
GLEMR7580-51S1AWU
|
Interstate Connecting Components | MICRO-D VERTICAL MOUNT PRINTED CIRCUIT BOARD | 0 |
|
$1,095.8772 / $1,887.3319 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTOR Min Qty: 1 | 11 |
|
$1,358.1400 / $2,285.2300 | Buy Now |
Part Details for MR7580-51S1AWU
MR7580-51S1AWU CAD Models
MR7580-51S1AWU Part Data Attributes:
|
MR7580-51S1AWU
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MR7580-51S1AWU
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Board Mounting Option | HOLE 0.096 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |