Part Details for MQDC1-501.5 by Banner Engineering Corp
Overview of MQDC1-501.5 by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC1-501.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3626
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 19.7", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- Rohs Compliant: Yes |Banner Engineering MQDC1-501.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$17.6400 | Buy Now |
DISTI #
2170-MQDC1-501.5-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 1.5' Min Qty: 1 Lead time: 12 Weeks Container: Box |
79 In Stock |
|
$18.0000 | Buy Now |
DISTI #
778-MQDC1-501.5
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 Single Ended, 5-pin Straight Female Connector, 0.5 m (1.64 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut RoHS: Compliant | 52 |
|
$18.0000 | Buy Now |
DISTI #
2565303
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$19.1274 | Buy Now |
DISTI #
2565303
|
Farnell | SENSOR CORD, 5P M12 RCPT-FREE END, 19.7" RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 3 |
|
$19.1344 | Buy Now |
|
Neutron USA | CDS EU 5 F ST .50 DSF5x22 1 GN B .500 50.8 6.4 5.7, 71038 | 50 |
|
$79.0100 | Buy Now |