Part Details for MPZ2012S601AT000 by TDK Epcos
Overview of MPZ2012S601AT000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ2012S601AT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 3148 |
|
$0.0150 / $0.1500 | Buy Now |
|
LCSC | 100m 25% 600100MHz 0805 Ferrite Beads ROHS | 1080 |
|
$0.0142 / $0.0276 | Buy Now |