Part Details for MPZ1608S181ATAH0 by TDK Epcos
Overview of MPZ1608S181ATAH0 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608S181ATAH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50m 25% 180100MHz 0603 Ferrite Beads ROHS | 6900 |
|
$0.0111 / $0.0178 | Buy Now |