-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5553
|
Newark | Ferrite Bead, 0603, 0.8A, 0.3Ohm, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:800Ma, Product Range:Mpz Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MPZ1608S102ATA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0180 | Buy Now |
DISTI #
03AJ2307
|
Newark | Ferrite Bead, 0603, 0.8A, 0.3Ohm, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:800Ma, Product Range:Mpz Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MPZ1608S102ATA00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41870 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
79AH4529
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 0.8A, 1000?, 300M? Rohs Compliant: Yes |Tdk MPZ1608S102ATA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
445-MPZ1608S102ATA00CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
288132 In Stock |
|
$0.0172 / $0.1000 | Buy Now |
DISTI #
MPZ1608S102ATA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 800 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MPZ1608S102ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0231 | Buy Now |
DISTI #
45AC5553
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 800 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: 45AC5553) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
03AJ2307
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 800 mA, 300 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 03AJ2307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 43620 Partner Stock |
|
$0.0300 / $0.0980 | Buy Now |
DISTI #
810-MPZ1608S102ATA00
|
Mouser Electronics | Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip RoHS: Compliant | 243017 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | MPZ Series 0603 1000 Ohm 0.8 A 300 mOhm SMT Power Line Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0162 / $0.0183 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 800mA 300mOhm DCR 0603 T/R RoHS: Compliant |
995000 Partner Stock |
|
$0.0210 / $0.0276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1608S102ATA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S102ATA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.8 A | |
Width | 0.8 mm |