Part Details for MPZ1608S101ATAH0 by TDK Epcos
Overview of MPZ1608S101ATAH0 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608S101ATAH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 23285 |
|
$0.0169 / $0.1125 | Buy Now |
|
LCSC | 30m 25% 100100MHz 0603 Ferrite Beads ROHS | 114400 |
|
$0.0079 / $0.0145 | Buy Now |