Part Details for MPXA6115A6T1 by NXP Semiconductors
Overview of MPXA6115A6T1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXA6115A6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3866
|
Newark | Ic, Pressure Sensor, 15 To 115Kpa, Sop-8, Pressure Type:Absolute, Sensitivity, V/P:45Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop Rohs Compliant: Yes |Nxp MPXA6115A6T1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.6000 / $13.6600 | Buy Now |
DISTI #
MPXA6115A6T1CT-ND
|
DigiKey | SENSOR 16.68PSIA 4.7V Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$14.9700 / $22.4600 | Buy Now |
DISTI #
MPXA6115A6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT T/R - Tape and Reel (Alt: MPXA6115A6T1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$12.9161 / $14.8218 | Buy Now |
DISTI #
841-MPXA6115A6T1
|
Mouser Electronics | Board Mount Pressure Sensors SENSORS INTEGRATED SOP RoHS: Compliant | 600 |
|
$14.5100 / $22.4500 | Buy Now |
DISTI #
MPXA6115A6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT T/R - Tape and Reel (Alt: MPXA6115A6T1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$12.9161 / $14.8218 | Buy Now |
DISTI #
MPXA6115A6T1
|
Avnet Silica | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT T/R (Alt: MPXA6115A6T1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXA6115A6T1
|
EBV Elektronik | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT T/R (Alt: MPXA6115A6T1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPXA6115A6T1
MPXA6115A6T1 CAD Models
MPXA6115A6T1 Part Data Attributes:
|
MPXA6115A6T1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXA6115A6T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 10.66 mm | |
Body Height | 5.61 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |