-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9345
|
Newark | Pressure Sensor, Differential, 9 Mv/Kpa, 0 Kpa, 500 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPX5500DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 676 |
|
$11.4900 / $19.0100 | Buy Now |
DISTI #
66F7154
|
Newark | Pressure Sensor, 0 To 500Kpa, Sip-6, Pressure Type:Differential, Sensitivity, V/P:9Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:500Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip, Msl:- Rohs Compliant: Yes |Nxp MPX5500DP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 | Buy Now |
DISTI #
MPX5500DP-ND
|
DigiKey | SENSOR 72.52PSID 0.19" 4.7V Min Qty: 1 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0464 / $18.2800 | Buy Now |
DISTI #
MPX5500DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 500kPa Differential 6-Pin Case 867C-05 Tray - Trays (Alt: MPX5500DP) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.3531 / $10.7862 | Buy Now |
DISTI #
841-MPX5500DP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN INTEG 500KPA RoHS: Compliant | 0 |
|
$10.9300 / $18.2800 | Order Now |
|
Future Electronics | MPX5500 Series 500 kPa 5.25 V Integrated Silicon Pressure Sensor - SIP-6 Module RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.5800 / $10.6700 | Buy Now |
DISTI #
MPX5500DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 500kPa Differential 6-Pin Case 867C-05 Tray - Trays (Alt: MPX5500DP) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.3531 / $10.7862 | Buy Now |
DISTI #
MPX5500DP
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 500kPa Differential 6-Pin Case 867C-05 Tray (Alt: MPX5500DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPX5500DP
|
EBV Elektronik | Pressure Sensor 0.2V to 4.7V 0kPa to 500kPa Differential 6-Pin Case 867C-05 Tray (Alt: MPX5500DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SIP6 | 1066 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX5500DP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX5500DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | UNIBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 72.51 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX5500DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5500DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5500DP | Pressure Sensor, 5V, 0/500kPa, Sensor 6, Port, Tray | Freescale Semiconductor | MPX5500DP vs MPX5500DP |
MPX5500DP | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5500DP vs MPX5500DP |