-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0.25%, 0-42.50mV, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9334
|
Newark | Pressure Sensor, Differential, 0.4 Mv/Kpa, 0 Kpa, 100 Kpa, 10 V, 16 V Rohs Compliant: Yes |Nxp MPX2100DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1400 / $23.4700 | Buy Now |
DISTI #
85AK9207
|
Newark | Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port/ Tray Rohs Compliant: Yes |Nxp MPX2100DP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $14.7000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2100DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2100DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0.25%, 0-42.50mV, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | UNIBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 28.71 mm | |
Body Length or Diameter | 29.47 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 1MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 38.5-41.5mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 1.4504 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |