Part Details for MPSA55 by NTE Electronics Inc
Overview of MPSA55 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5245
|
Newark | Transistor-Pnp Silicon Bvceo=60V Ic=500Ma To-92 Case General Purpose Amplifier |Nte Electronics MPSA55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MPSA55-ND
|
DigiKey | TRANS PNP 60V 0.5A TO92 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
440 In Stock |
|
$0.1410 / $0.1700 | Buy Now |