Part Details for MPS45WGW by C&K
Overview of MPS45WGW by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPS45WGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3003
|
Newark | Magnetic Proximity Sensor, Flange, Supply Voltage Dc Min:-, Supply Voltage Dc Max:50V, Sensor Housing:Flange Mount, No. Of Pins:-, Output Current:-, Operating Magnetic Force Max:-, Product Range:Mps Series, Svhc:No Svhc Rohs Compliant: Yes |C&k Components MPS45WGW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$14.3700 / $16.7400 | Buy Now |
DISTI #
35AH3355
|
Newark | Magnetic Proximity Sensor, Spst-No, Smd, Sensing Range Max:-, Sensor Mounting:Adhesive/Flange, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Supply Current:-, Product Range:Mps Series Rohs Compliant: Yes |C&k Components MPS45WGW Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $15.9300 | Buy Now |
DISTI #
96AC1072
|
Newark | Mps45Wgw Rohs Compliant: Yes |C&k Components MPS45WGW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $17.2700 | Buy Now |
DISTI #
CKN6004-ND
|
DigiKey | SENSOR REED SWITCH SPST-NO 2PCS Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3593 In Stock |
|
$4.6983 / $8.0100 | Buy Now |
DISTI #
611-MPS45WGW
|
Mouser Electronics | Proximity Sensors Proximity-MPS Ser Detect Switch RoHS: Compliant | 173 |
|
$4.7000 / $7.7400 | Buy Now |
DISTI #
V36:1790_14455491
|
Arrow Electronics | Proximity Sensor Reed NO 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2308 | Americas - 156 |
|
$5.3090 / $6.4980 | Buy Now |
DISTI #
71173984
|
RS | Sensor, Reed Switch, Mag Proximity, SPST-NO, 50V AC/DC, 22 AWG Wire Leads | C&K MPS45WGW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 523 |
|
$6.1300 / $8.1700 | Buy Now |
|
Future Electronics | Subminiature SMT (Adhesive or Flange) Magnet for MPS Series Sensors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$5.2600 / $5.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1 | 0 |
|
$6.0200 | Buy Now |
DISTI #
66402015
|
Verical | Proximity Sensor Reed NO 2-Pin Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1915 | Americas - 2050 |
|
$6.2061 / $7.9974 | Buy Now |
Part Details for MPS45WGW
MPS45WGW CAD Models
MPS45WGW Part Data Attributes:
|
MPS45WGW
C&K
Buy Now
Datasheet
|
Compare Parts:
MPS45WGW
C&K
PROXIMITY SENSOR-HALL EFFECT, RECTANGULAR, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Body Breadth | 12.7 mm | |
Body Height | 6.98 mm | |
Body Length or Diameter | 27.94 mm | |
Housing | PLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Surface Mount | NO |