-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 8A, 2530kHz Switching Freq-Max, QFN-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ8626GD-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 14QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13871 In Stock |
|
$1.9263 / $3.9900 | Buy Now |
DISTI #
MPQ8626GD-Z
|
Avnet Americas | DC-DC Power Converter Step Down 2.85V to 16V 1OUT 14-Pin QFN SMD T/R - Tape and Reel (Alt: MPQ8626GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0860 / $2.6820 | Buy Now |
DISTI #
946-MPQ8626GD-Z
|
Mouser Electronics | Switching Voltage Regulators High Efficiency, 6A, 16V, Synchronous Step-dow Converter w/ Adjustable Current Limit RoHS: Compliant | 2768 |
|
$1.9200 / $3.9900 | Buy Now |
|
Future Electronics | MPQ8626 16 V 6 A High Efficiency Synchronous Step-Down Converter - VFQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Future Electronics | MPQ8626 16 V 6 A High Efficiency Synchronous Step-Down Converter - VFQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.8900 / $2.2600 | Buy Now |
|
Ameya Holding Limited | 16V, 6A, SYNC, Step-down converter | 4467 |
|
RFQ | |
DISTI #
SMC-MPQ8626GD-Z
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 76816 |
|
RFQ | |
DISTI #
MPQ8626GD-Z
|
Avnet Silica | DC-DC Power Converter Step Down 2.85V to 16V 1OUT 14-Pin QFN SMD T/R (Alt: MPQ8626GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure14-QFN2x3 | 30950 |
|
$2.8216 / $4.5371 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 6A 14QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN | 228560 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ8626GD-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8626GD-Z
Monolithic Power Systems
Switching Regulator, 8A, 2530kHz Switching Freq-Max, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N14 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2530 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |