Part Details for MPP4206-206/TR by Microchip Technology Inc
Overview of MPP4206-206/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP4206-206/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8267
|
Newark | Si Pin Non Hermetic Mmsm Rohs Compliant: Yes |Microchip MPP4206-206/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now |
DISTI #
150-MPP4206-206/CT-ND
|
DigiKey | SI PIN NON HERMETIC MMSM Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.2000 | Buy Now |
DISTI #
MPP4206-206/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 200V 0.15pF 2-Pin SMD - Tape and Reel (Alt: MPP4206-206/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$2.8444 / $3.1500 | Buy Now |
DISTI #
579-MPP4206-206/TR
|
Mouser Electronics | PIN Diodes Si PIN Non Hermetic MMSM RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
DISTI #
MPP4206-206/TR
|
Microchip Technology Inc | Si PIN Non Hermetic MMSM, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5600 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1800 / $8.7000 | Buy Now | |
DISTI #
MPP4206-206/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 200V 0.15pF 2-Pin SMD - Tape and Reel (Alt: MPP4206-206/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$2.8444 / $3.1500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1200 / $3.7600 | Buy Now |
|
Master Electronics | 0 |
|
$3.1800 / $8.7000 | Buy Now |
Part Details for MPP4206-206/TR
MPP4206-206/TR CAD Models
MPP4206-206/TR Part Data Attributes:
|
MPP4206-206/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPP4206-206/TR
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO X BAND | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |