-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8996
|
Newark | Dc/Dc Conv, 0.6-5.5V, 5A, 1Mhz, 125Degc, Dc/Dc Converter Type:Module, Input Voltage Min:3V, Input Voltage Max:16V, No. Of Outputs:4 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:69Pins, Output Current:5A, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM54504GBS-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 431 |
|
$21.5700 / $26.8700 | Buy Now |
DISTI #
1589-MPM54504GBS-T-ND
|
DigiKey | IC REG BUCK ADJ 5A QUAD 69BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2033 / $22.9200 | Buy Now |
DISTI #
MPM54504GBS-T
|
Avnet Americas | Conv DC to DC Quad Step Down 3V to 16V 69-Pin BGA Tray - Trays (Alt: MPM54504GBS-T) RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$16.4640 / $21.1680 | Buy Now |
DISTI #
946-MPM54504GBS-T
|
Mouser Electronics | Power Management Modules 16V, Quad DC/DC Power Module with 5A Output Array RoHS: Compliant | 465 |
|
$15.2100 / $23.3800 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Container: Tray | 0Tray |
|
$17.2900 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Container: Tray | 0Tray |
|
$17.2900 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Container: Tray | 0Tray |
|
$17.2900 | Buy Now |
DISTI #
MPM54504GBS-T
|
Avnet Americas | Conv DC to DC Quad Step Down 3V to 16V 69-Pin BGA Tray - Trays (Alt: MPM54504GBS-T) RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$16.4640 / $21.1680 | Buy Now |
DISTI #
MPM54504GBS-T
|
Avnet Americas | Conv DC to DC Quad Step Down 3V to 16V 69-Pin BGA Tray - Trays (Alt: MPM54504GBS-T) RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$16.4640 / $21.1680 | Buy Now |
DISTI #
MPM54504GBS-T
|
Avnet Silica | Conv DC to DC Quad Step Down 3V to 16V 69-Pin BGA Tray (Alt: MPM54504GBS-T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM54504GBS-T
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM54504GBS-T
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 |